text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX483ESA+

MAX483 Series 5 V 250 kbps Slew-Rate-Limited RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 350µA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$358.00
USD
Quantity
Web Price
100
$3.58
200
$2.91
300+
$2.86
Product Variant Information section