text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX485CSA+T

MAX485 Series 2.5Mbps 12V Half-Duplex SMT RS 485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 12V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 900µA
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,125.00
USD
Quantity
Web Price
2,500+
$2.05
Product Variant Information section