text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX485ESA+

MAX485 Series 2.5 Mbps 12 V Half-Duplex SMT RS 485 Transceiver -SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 12V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 900µA
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,636
USA:
5,636
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.49
USD
Quantity
Web Price
1
$3.49
15
$3.11
30
$3.02
100
$2.87
200+
$2.79
Product Variant Information section