text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX487CPA+

MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 250µA
Power Dissipation: 727mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
359
USA:
359
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.56
USD
Quantity
Web Price
1
$3.56
15
$3.18
30
$3.09
100
$2.93
200+
$2.85
Product Variant Information section