text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX488CSA+

MAX488 Series 0.25 Mbps 12V Full Duplex SMT RS 485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 12V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 250µA
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$258.00
USD
Quantity
Web Price
100
$2.58
200
$2.11
300
$2.08
400+
$2.06
Product Variant Information section