text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX491CSD+T

MAX491 Series 2.5 Mbps 12 V Full Duplex SMT RS 485 Transceiver - SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 12V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 500µA
Power Dissipation: 667mW
No of Terminals: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,300.00
USD
Quantity
Web Price
2,500+
$1.72
Product Variant Information section