text.skipToContent text.skipToNavigation

Manufacturer Part #

ST490ABDR

ST490AB Series 50 Mbps ±4 kV Low Power High Speed RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 50Mbps
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.36
USD
Quantity
Web Price
1
$1.36
50
$0.93
100
$0.87
250
$0.795
500+
$0.745