text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13412EESA+T

MAX13412 Series 28 V 500 kbps Surface Mount RS-485 Transceiver - SOIC-8EP

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 6V to 28V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 10mA
Power Dissipation: 1.539W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,600.00
USD
Quantity
Web Price
2,500+
$2.24
Product Variant Information section