text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13430EEUB+

RS-485 Transceivers with Low-Voltage Logic Interface

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA
Power Dissipation: 707mW
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
50
Total
$460.50
USD
Quantity
Web Price
50
$3.79
100
$3.12
150
$3.07
200+
$3.03
Product Variant Information section