text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13431EETB+T

RS-485 Transceivers with Low-Voltage Logic Interface

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 16Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA
Power Dissipation: 1.951W
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,450.00
USD
Quantity
Web Price
2,500+
$2.98
Product Variant Information section