text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13432EESD+T

MAX13432 Series 5.5 V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA
Power Dissipation: 952mW
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,550.00
USD
Quantity
Web Price
2,500+
$2.22
Product Variant Information section