text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13432EETD+T

MAX13432 Series 6 V 0.5 Mbps Full Duplex SMT RS-485 Transceiver - TDFN-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: 30kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA
Power Dissipation: 1951mW
No of Terminals: 14
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,275.00
USD
Quantity
Web Price
2,500+
$2.91
Product Variant Information section