text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13443EASA+

MAX13443 Series 7 V 10 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 10mA
Power Dissipation: 606mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
390
Factory Lead Time:
6 Weeks
Total
$4.44
USD
Quantity
Web Price
1
$4.44
20
$4.03
75
$3.86
250
$3.71
1,000+
$3.55
Product Variant Information section