text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13448EESD+

MAX13448 Series 5.5 V 250 kbps Full Duplex SMT RS-485 Transceiver - SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 8kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 15mA
Power Dissipation: 667mW
No of Terminals: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4.49
USD
Quantity
Web Price
1
$4.49
20
$4.07
75
$3.90
250
$3.75
1,000+
$3.59
Product Variant Information section