text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13451EAUD+T

MAX13451 Series 5.5 V 20 Mbps Surface Mount RS-485 Transceiver - TSSOP-14EP

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 12mA
Power Dissipation: 2.05W
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,825.00
USD
Quantity
Web Price
2,500+
$2.33
Product Variant Information section