text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14789EGSA+T

Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communicatio

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 25Mbps
Operating Temp Range: -40°C to +105°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 4mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,000.00
USD
Quantity
Web Price
2,500+
$3.20
Product Variant Information section