text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1483ESA+T

MAX1483 Series 5.25 V 250 kbps Surface Mount RS-485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 20µA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,275.00
USD
Quantity
Web Price
2,500+
$2.11
Product Variant Information section