text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3157CAI+

MAX3157 Series 5.25 V 250 kbps Half/Full Duplex SMT RS-485 Transceiver- SSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half/Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 25mA
Power Dissipation: 860mW
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
18
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$10.82
USD
Quantity
Web Price
1
$10.82
15
$9.78
40
$9.43
150
$8.98
400+
$8.66
Product Variant Information section