text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3157EAI+

MAX3157 Series 7 V 250 kbps Full Duplex SMT RS-485 Transceiver - SSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 7V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 85mA
Power Dissipation: 860mW
No of Terminals: 28
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
46
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$12.57
USD
Quantity
Web Price
1
$12.57
10
$11.54
40
$10.96
125
$10.50
400+
$10.06
Product Variant Information section