text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3430CSA+T

MAX3430 Series 3.63 V 250 kbps Half-Duplex SMT RS-485 Transceiver- SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±12kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 2.97V to 3.63V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 3.5mA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5.19
USD
Quantity
Web Price
1
$5.19
50
$3.96
100
$3.77
250
$3.54
500+
$3.38