text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3430EPA+

MAX3430 Series 5 V 250 kbps Half-Duplex Through Hole RS-485 Transceiver - DIP-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 12kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 10mA
Power Dissipation: 727mW
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,431
Factory Lead Time:
6 Weeks
Total
$7.23
USD
Quantity
Web Price
1
$7.23
15
$6.60
50
$6.33
200
$6.04
750+
$5.78
Product Variant Information section