text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3430ESA+T

MAX3430 Series 5V 250 kbps Half-Duplex SMT RS-485 Transceiver - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±12kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.97V to 3.63V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 3.5mA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$10,400.00
USD
Quantity
Web Price
2,500+
$4.16
Product Variant Information section