text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3442EEPA+

MAX3442E Series 5.25 V 250 kbps Through Hole RS-485/J1708 Transceiver - PDIP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 30mA
Power Dissipation: 727mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,028
USA:
5,028
7,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.51
USD
Quantity
Web Price
1
$6.51
5
$6.04
20
$5.67
50
$5.43
125+
$5.21
Product Variant Information section