text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3442EESA+

MAX3442E Series 7 V 0.25 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 7V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 30mA
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
172
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,360
Factory Lead Time:
6 Weeks
Total
$4.23
USD
Quantity
Web Price
1
$4.23
25
$3.82
100
$3.66
300
$3.54
1,250+
$3.38
Product Variant Information section