Manufacturer Part #
ST4E1240DT
ST4E1240 Series 40 Mbps 5.5 V Half Duplex RS-485 Transceiver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
STMicroelectronics ST4E1240DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST4E1240DT - Technical Attributes
Attributes Table
| Data Rate: | 40Mbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Half-Duplex |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 2.5mA |
| Power Dissipation: | 370mW |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.56
15
$1.42
75
$1.33
250
$1.27
1,250+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount