text.skipToContent text.skipToNavigation

Manufacturer Part #

A7101CHTK2/T0BC2VJ

A71CH Series 2.5 to 3.6 V SMT Plug & Trust Secure Element - HVSON-8 (4x4)

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.62V to 3.6V
Program Memory Type: EEPROM
InterfaceType / Connectivity: I2C
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,730.00
USD
Quantity
Web Price
6,000+
$0.955
Product Variant Information section