text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1904L-F5#

iButton® RTC F5 MicroCan

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
500
USA:
300
Germany (Online Only):
200
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$788.00
USD
Quantity
Web Price
100+
$7.88
Product Variant Information section