text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1921G-F5#

Thermochron iButton

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 32.768kHz
Supply Voltage: 2.8V to 5.25V
Memory Density: 16kb
SRAM Size: 4kb
Peripherals: Temp Sensor
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$439.95
USD
Quantity
Web Price
1
$32.60
3
$30.33
5
$29.33
20
$26.78
30+
$26.08
Product Variant Information section