text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1921H-F5#

High Resolution Thermochron iButton Range H: +15°C to +46°C; Z: -5°C to +26°

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 32.768kHz
Supply Voltage: 2.8V to 5.25V
Memory Density: 16kb
SRAM Size: 4kb
Peripherals: Temp Sensor
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +50°C
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.79
USD
Quantity
Web Price
1
$32.79
3
$30.51
5
$29.50
20
$26.94
30+
$26.23
Product Variant Information section