text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1921Z-F5#

DS1921 Series 2.8 - 5.25 V High-Resolution Thermochron iButton - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 512b
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
17
Multiple Of:
1
Total
$478.72
USD
Quantity
Web Price
1
$31.30
3
$29.12
5
$28.16
20
$25.72
30+
$25.04
Product Variant Information section