text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1922E-F5#

High-Temperature Logger iButton® with 8KB Data-Log Memory

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 32.768kHz
Supply Voltage: 3V to 5.25V
Memory Density: 64kb
SRAM Size: 4.5kb
Peripherals: Temp Sensor
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: 15°C to 140°C
Storage Temperature Range: -25°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$488.20
USD
Quantity
Web Price
1
$147.91
2
$134.36
3
$127.01
4
$122.05
5+
$118.33
Product Variant Information section