text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1963S-F5+

SHA iButton

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Maxim Integrated DS1963S-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
SRAM Size: 4kb
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -25°C to +50°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.87
USD
Quantity
Web Price
1
$9.87
10
$9.72
40
$9.63
125
$9.55
400+
$9.40
Product Variant Information section