text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1971-F5+

DS1971 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 256b
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
114
Multiple Of:
1
Total
$416.10
USD
Quantity
Web Price
1
$4.42
10
$3.99
25
$3.83
75
$3.65
150+
$3.54
Product Variant Information section