text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1973-F5+

DS1973 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Maxim Integrated DS1973-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 4kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.49
USD
Quantity
Web Price
1
$5.49
15
$5.43
50
$5.38
200
$5.34
750+
$5.25
Product Variant Information section