text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1977-F5#

DS1977 Series 5.25 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1977-F5# - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 256kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,368.00
USD
Quantity
Web Price
1
$14.13
5
$13.97
30
$13.80
100
$13.68
300+
$13.46
Product Variant Information section