text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1982-F3+

DS1982 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F3

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
SRAM Size: 1kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
173
Multiple Of:
1
Total
$444.61
USD
Quantity
Web Price
1
$3.12
20
$2.77
40
$2.69
125
$2.57
250+
$2.50
Product Variant Information section