text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1982-F5+

DS1982 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 1kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
400
USA:
400
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.48
USD
Quantity
Web Price
1
$3.48
15
$3.12
40
$3.00
100
$2.89
250+
$2.78
Product Variant Information section