text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1985-F5+

DS1985 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1985-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
SRAM Size: 16kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$896.00
USD
Quantity
Web Price
1
$4.82
20
$4.62
75
$4.48
250
$4.36
1,000+
$4.12
Product Variant Information section