text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1990A-F3+

DS1990 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F3

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Maxim Integrated DS1990A-F3+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
6
Multiple Of:
100
Total
$15.30
USD
Quantity
Web Price
100
$2.55
300
$2.49
500
$2.46
2,000
$2.39
3,000+
$2.34
Product Variant Information section