text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1990A-F5+

DS1990 Series 6 V 1-Wire Smart Card Interface IC - iButton-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1990A-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$588.00
USD
Quantity
Web Price
1
$3.15
25
$3.03
100
$2.94
300
$2.87
1,250+
$2.71
Product Variant Information section