text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1990R-F5#

DS1990 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$30.40
USD
Quantity
Web Price
10
$3.04
30
$2.66
50
$2.61
200
$2.47
300+
$2.43
Product Variant Information section