text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1992L-F5+

DS1992 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Maxim Integrated DS1992L-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
SRAM Size: 1kb
Program Memory Type: NVSRAM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
52
Germany (Online Only):
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.24
USD
Quantity
Web Price
1
$10.24
10
$10.08
40
$9.99
125
$9.91
400+
$9.75
Product Variant Information section