text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1993L-F5+

DS1993 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1993L-F5+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
SRAM Size: 4kb
Program Memory Type: NVSRAM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$508.05
USD
Quantity
Web Price
1
$11.56
10
$11.38
30
$11.29
125
$11.18
300+
$11.01
Product Variant Information section