text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1996L-F5+

DS1996 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
SRAM Size: 64kb
Program Memory Type: NVSRAM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
531
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$12.91
USD
Quantity
Web Price
1
$12.91
15
$10.95
40
$10.32
150
$9.52
400+
$8.97
Product Variant Information section