text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2401+

DS2401 Series 2.8 to 6V Through Hole Silicon Serial Number - TO-92

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock
4,003
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$12.50
USD
Quantity
Web Price
10
$1.25
50
$1.21
200
$1.16
300
$1.15
750+
$1.12
Product Variant Information section