text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2401+T&R

DS2401 Series 2.8 to 6 V Through Hole Silicon Serial Number - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,180.00
USD
Quantity
Web Price
2,000
$1.09
4,000
$0.89
6,000
$0.88
8,000+
$0.875
Product Variant Information section