text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2401P+

DS2401 Series 2.8 to 6 V Surface Mount Silicon Serial Number - TSOC-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,430
USA:
3,430
20,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.45
USD
Quantity
Web Price
1
$1.45
30
$1.28
75
$1.23
200
$1.19
400+
$1.16
Product Variant Information section