text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2401P+T&R

DS2401 Series 2.8 to 6V Surface Mount Silicon Serial Number - TSOC-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,320.00
USD
Quantity
Web Price
4,000
$1.08
8,000+
$0.865
Product Variant Information section