text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2401Z+T&R

DS2401 Series 6 V 1-Wire Surface Mount Smart Card Interface IC - SOT-223

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Web Price
2,500
$1.23
5,000
$0.995
7,500
$0.985
10,000+
$0.98