text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2411P+T&R

DS2411 Series 5.25 V 1-Wire Surface Mount Smart Card Interface IC - SC-74

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 5.25V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,700.00
USD
Quantity
Web Price
4,000+
$0.925
Product Variant Information section